1591XXCSFLBK | |
---|---|
DigiKey Part Number | HM2031-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXCSFLBK |
Description | BOX PLASTIC BLK 4.78"L X 2.64"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.781" L x 2.636" W (121.44mm x 66.95mm) X 1.644" (41.76mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXCSFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.781" L x 2.636" W (121.44mm x 66.95mm) | |
Height | 1.644" (41.76mm) | |
Area (L x W) | 12.6in² (81cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.15 lb (68.04 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.33000 | ¥50.33 |
5 | ¥46.53600 | ¥232.68 |
10 | ¥42.77000 | ¥427.70 |
25 | ¥40.25160 | ¥1,006.29 |
50 | ¥37.73700 | ¥1,886.85 |
100 | ¥35.22050 | ¥3,522.05 |
250 | ¥34.59180 | ¥8,647.95 |
500 | ¥33.96288 | ¥16,981.44 |
1,000 | ¥33.45968 | ¥33,459.68 |