1590Z164PL | |
---|---|
DigiKey Part Number | HM3838-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z164PL |
Description | PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, Inner 13.595" L x 4.082" W (345.31mm x 103.68mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1590Z164 | |
Size / Dimension | 13.595" L x 4.082" W (345.31mm x 103.68mm) | |
Color | Unpainted | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.98000 | ¥112.98 |
10 | ¥100.42500 | ¥1,004.25 |
100 | ¥86.30270 | ¥8,630.27 |
1,000 | ¥81.59493 | ¥81,594.93 |