1590Z164GY | |
---|---|
DigiKey Part Number | HM3837-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z164GY |
Description | BOX ALUM GRAY 14.23"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 14.230" L x 4.717" W (361.44mm x 119.81mm) X 3.174" (80.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z164GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.230" L x 4.717" W (361.44mm x 119.81mm) | |
Height | 3.174" (80.62mm) | |
Area (L x W) | 67.1in² (433cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.151" (3.84mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.4 lbs (2.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥798.87000 | ¥798.87 |
5 | ¥745.62200 | ¥3,728.11 |
10 | ¥732.31500 | ¥7,323.15 |
25 | ¥718.99760 | ¥17,974.94 |
50 | ¥708.34660 | ¥35,417.33 |
100 | ¥692.36930 | ¥69,236.93 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/458/260/MFG_1590Z164_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/450/307/MFG_1590Z164BK_tmb.jpg)