1590Z140BK | |
---|---|
DigiKey Part Number | HM3822-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z140BK |
Description | BOX ALUM BLACK 9.85"L X 3.13"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 9.846" L x 3.130" W (250.09mm x 79.50mm) X 2.163" (54.94mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z140BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.846" L x 3.130" W (250.09mm x 79.50mm) | |
Height | 2.163" (54.94mm) | |
Area (L x W) | 30.8in² (199cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥556.75000 | ¥556.75 |
5 | ¥521.92800 | ¥2,609.64 |
10 | ¥487.14000 | ¥4,871.40 |
25 | ¥478.44160 | ¥11,961.04 |
50 | ¥469.74280 | ¥23,487.14 |
100 | ¥462.78350 | ¥46,278.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/444/249/MFG_1590Z140_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/424/321/MFG_1590Z140GY_tmb.jpg)