1590Z140 | |
---|---|
DigiKey Part Number | HM3825-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z140 |
Description | BOX ALUM UNPTD 9.85"L X 3.13"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 9.846" L x 3.130" W (250.09mm x 79.50mm) X 2.163" (54.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.846" L x 3.130" W (250.09mm x 79.50mm) | |
Height | 2.163" (54.94mm) | |
Area (L x W) | 30.8in² (199cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.160" (4.06mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥487.07000 | ¥487.07 |
5 | ¥456.66000 | ¥2,283.30 |
10 | ¥426.21700 | ¥4,262.17 |
25 | ¥418.60680 | ¥10,465.17 |
50 | ¥410.99480 | ¥20,549.74 |
100 | ¥404.90600 | ¥40,490.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/422/351/MFG_1590Z140BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/424/321/MFG_1590Z140GY_tmb.jpg)