1590Z110GY | |
---|---|
DigiKey Part Number | HM3810-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z110GY |
Description | BOX ALUM GRAY 3.13"L X 2.94"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 3.134" L x 2.937" W (79.60mm x 74.60mm) X 2.039" (51.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z110GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.134" L x 2.937" W (79.60mm x 74.60mm) | |
Height | 2.039" (51.79mm) | |
Area (L x W) | 9.20in² (59.4cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.638 lb (289.39 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥286.62000 | ¥286.62 |
10 | ¥252.90600 | ¥2,529.06 |
100 | ¥227.61860 | ¥22,761.86 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/237/050/1590Z110_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/496/112/MFG_1590Z110BK_tmb.jpg)