1590WGFLBK | |
---|---|
DigiKey Part Number | HM3709-ND |
Manufacturer | |
Manufacturer Product Number | 1590WGFLBK |
Description | BOX ALUM BLACK 3.94"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 3.937" L x 1.969" W (100.00mm x 50.00mm) X 1.004" (25.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WGFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 1.969" W (100.00mm x 50.00mm) | |
Height | 1.004" (25.50mm) | |
Area (L x W) | 7.75in² (50.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.247 lb (112.04 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.41000 | ¥148.41 |
5 | ¥140.19800 | ¥700.99 |
10 | ¥131.94500 | ¥1,319.45 |
25 | ¥123.70200 | ¥3,092.55 |
50 | ¥115.45520 | ¥5,772.76 |
100 | ¥113.39310 | ¥11,339.31 |
250 | ¥111.33128 | ¥27,832.82 |
500 | ¥109.68196 | ¥54,840.98 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/420/320/MFG_1590WGFL_tmb.jpg)