Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,222 In Stock 1,438 Factory | 1 : ¥170.48000 Bulk | Bulk | Active | Box | 3.642" L x 1.516" W (92.51mm x 38.51mm) | 1.280" (32.51mm) | 5.52in² (35.6cm²) | Cover Included | Aluminum | Black | 0.080" (2.03mm) | Mounting Flange, Watertight | IP65 | - | |||
75 In Stock 19 Factory | 1 : ¥105.77000 Bulk | Bulk | Active | Box | 3.937" L x 1.969" W (100.00mm x 50.00mm) | 1.004" (25.50mm) | 7.75in² (50.0cm²) | Cover Included | Aluminum | Unpainted | 0.080" (2.03mm) | Mounting Flange, Watertight | IP65 | - |