1590TFBK | |
---|---|
DigiKey Part Number | HM1937-ND |
Manufacturer | |
Manufacturer Product Number | 1590TFBK |
Description | BOX ALUM BLACK 4.74"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.744" L x 3.150" W (120.50mm x 80.01mm) X 2.382" (60.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590TFBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.744" L x 3.150" W (120.50mm x 80.01mm) | |
Height | 2.382" (60.50mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.744 lb (337.47 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.47000 | ¥242.47 |
5 | ¥228.21600 | ¥1,141.08 |
10 | ¥213.96000 | ¥2,139.60 |
25 | ¥199.69680 | ¥4,992.42 |
50 | ¥196.12920 | ¥9,806.46 |
100 | ¥192.56360 | ¥19,256.36 |
250 | ¥189.71032 | ¥47,427.58 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/494/090/MFG_1590TF_tmb.jpg)