1590TBK | |
---|---|
DigiKey Part Number | HM1936-ND |
Manufacturer | |
Manufacturer Product Number | 1590TBK |
Description | BOX ALUM BLACK 4.74"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.744" L x 3.150" W (120.50mm x 80.01mm) X 2.323" (59.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590TBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.744" L x 3.150" W (120.50mm x 80.01mm) | |
Height | 2.323" (59.00mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.631 lb (286.22 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.48000 | ¥131.48 |
10 | ¥116.90900 | ¥1,169.09 |
100 | ¥100.46540 | ¥10,046.54 |