1590JFBK | |
---|---|
DigiKey Part Number | HM1920-ND |
Manufacturer | |
Manufacturer Product Number | 1590JFBK |
Description | BOX ALUM BLACK 5.71"L X 3.74"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 5.709" L x 3.740" W (145.01mm x 95.00mm) X 1.988" (50.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590JFBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.709" L x 3.740" W (145.01mm x 95.00mm) | |
Height | 1.988" (50.50mm) | |
Area (L x W) | 21.4in² (138cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.703 lb (318.88 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.51000 | ¥254.51 |
5 | ¥239.53200 | ¥1,197.66 |
10 | ¥224.55900 | ¥2,245.59 |
25 | ¥209.58600 | ¥5,239.65 |
50 | ¥205.84500 | ¥10,292.25 |
100 | ¥202.10140 | ¥20,210.14 |
250 | ¥199.10732 | ¥49,776.83 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/496/101/MFG_1590JF_tmb.jpg)