1590EBK | |
---|---|
DigiKey Part Number | HM1534-ND |
Manufacturer | |
Manufacturer Product Number | 1590EBK |
Description | BOX ALUM BLACK 7.4"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 3.296" (83.72mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590EBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.402" L x 4.724" W (188.01mm x 119.99mm) | |
Height | 3.296" (83.72mm) | |
Area (L x W) | 35.0in² (226cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.3 lbs (589.7 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.88000 | ¥297.88 |
5 | ¥280.38000 | ¥1,401.90 |
10 | ¥262.85300 | ¥2,628.53 |
25 | ¥245.32560 | ¥6,133.14 |
50 | ¥240.94420 | ¥12,047.21 |
100 | ¥236.56390 | ¥23,656.39 |
250 | ¥233.05932 | ¥58,264.83 |