1590CGY | |
---|---|
DigiKey Part Number | HM3580-ND |
Manufacturer | |
Manufacturer Product Number | 1590CGY |
Description | BOX ALUM GRAY 4.71"L X 3.7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 2.224" (56.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.705" L x 3.701" W (119.50mm x 94.00mm) | |
Height | 2.224" (56.50mm) | |
Area (L x W) | 17.3in² (112cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.678 lb (307.54 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.65000 | ¥142.65 |
10 | ¥126.79400 | ¥1,267.94 |
100 | ¥108.96030 | ¥10,896.03 |