1590BGY | |
---|---|
DigiKey Part Number | HM3575-ND |
Manufacturer | |
Manufacturer Product Number | 1590BGY |
Description | BOX ALUM GRAY 4.41"L X 2.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.409" L x 2.382" W (111.99mm x 60.50mm) | |
Height | 1.220" (30.99mm) | |
Area (L x W) | 10.4in² (67cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.494 lb (224.07 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.65000 | ¥99.65 |
10 | ¥88.54000 | ¥885.40 |
100 | ¥76.08800 | ¥7,608.80 |
1,000 | ¥71.93753 | ¥71,937.53 |