1590BFLBK | |
---|---|
DigiKey Part Number | HM1905-ND |
Manufacturer | |
Manufacturer Product Number | 1590BFLBK |
Description | BOX ALUM BLACK 4.41"L X 2.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590BFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.409" L x 2.382" W (111.99mm x 60.50mm) | |
Height | 1.220" (30.99mm) | |
Area (L x W) | 10.4in² (67cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.338 lb (153.31 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.83000 | ¥106.83 |
5 | ¥100.92400 | ¥504.62 |
10 | ¥94.98500 | ¥949.85 |
25 | ¥89.04840 | ¥2,226.21 |
50 | ¥83.11220 | ¥4,155.61 |
100 | ¥81.62800 | ¥8,162.80 |
250 | ¥80.14396 | ¥20,035.99 |
500 | ¥78.95668 | ¥39,478.34 |
1,000 | ¥77.17570 | ¥77,175.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/232/690/1590BFL_tmb.jpg)