1590BBYL | |
---|---|
DigiKey Part Number | HM1247-ND |
Manufacturer | |
Manufacturer Product Number | 1590BBYL |
Description | STOMP BOX ALUM 4.71"L X 3.7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stomp Box Aluminum Yellow Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 1.339" (34.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590BBYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Stomp Box | |
Size / Dimension | 4.705" L x 3.701" W (119.50mm x 94.00mm) | |
Height | 1.339" (34.00mm) | |
Area (L x W) | 17.3in² (112cm²) | |
Design | Cover Included | |
Material | ||
Color | Yellow | |
Thickness | 0.089" (2.26mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.494 lb (224.07 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.78000 | ¥133.78 |
5 | ¥126.35000 | ¥631.75 |
10 | ¥118.91300 | ¥1,189.13 |
25 | ¥111.47800 | ¥2,786.95 |
50 | ¥104.04700 | ¥5,202.35 |
100 | ¥102.18890 | ¥10,218.89 |
250 | ¥100.33100 | ¥25,082.75 |
500 | ¥98.84480 | ¥49,422.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/306/005/1590BBPR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/245/011/1590BB_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/362/139/1590BBBK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/298/931/1590BBCB_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/774/760/1590BBGR_tmb%2864x64%29.jpg)