1590BBSBK | |
---|---|
DigiKey Part Number | HM3573-ND |
Manufacturer | |
Manufacturer Product Number | 1590BBSBK |
Description | BOX ALUM BLACK 4.71"L X 3.7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 1.657" (42.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.705" L x 3.701" W (119.50mm x 94.00mm) | |
Height | 1.657" (42.10mm) | |
Area (L x W) | 17.3in² (112cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.089" (2.26mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.30000 | ¥156.30 |
10 | ¥138.96600 | ¥1,389.66 |
100 | ¥119.42600 | ¥11,942.60 |