1590AGY | |
---|---|
DigiKey Part Number | HM3565-ND |
Manufacturer | |
Manufacturer Product Number | 1590AGY |
Description | BOX ALUM GRAY 3.64"L X 1.52"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 3.642" L x 1.516" W (92.51mm x 38.51mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.642" L x 1.516" W (92.51mm x 38.51mm) | |
Height | 1.220" (30.99mm) | |
Area (L x W) | 5.52in² (35.6cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.178 lb (80.74 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.46000 | ¥85.46 |
5 | ¥80.67600 | ¥403.38 |
10 | ¥75.93300 | ¥759.33 |
25 | ¥71.18640 | ¥1,779.66 |
50 | ¥66.43960 | ¥3,321.98 |
100 | ¥65.25350 | ¥6,525.35 |
250 | ¥64.06692 | ¥16,016.73 |
500 | ¥63.11762 | ¥31,558.81 |
1,000 | ¥61.69400 | ¥61,694.00 |