1557HGY | |
---|---|
DigiKey Part Number | 164-1557HGY-ND |
Manufacturer | |
Manufacturer Product Number | 1557HGY |
Description | BOX PC GRAY 7.87"L X 7.87"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Hand Held, Cover Included 7.874" L x 7.874" W (200.00mm x 200.00mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 7.874" W (200.00mm x 200.00mm) | |
Height | 1.772" (45.00mm) | |
Area (L x W) | 62.0in² (400cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94-HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.00000 | ¥287.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/271/426/MFG_1557HBK_tmb.jpg)