1557HA2BK | |
---|---|
DigiKey Part Number | 164-1557HA2BK-ND |
Manufacturer | |
Manufacturer Product Number | 1557HA2BK |
Description | BOX PC BLACK 7.87"L X 7.87"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Black Hand Held, Cover Included 7.870" L x 7.870" W (199.90mm x 199.90mm) X 2.760" (70.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.870" L x 7.870" W (199.90mm x 199.90mm) | |
Height | 2.760" (70.10mm) | |
Area (L x W) | 61.8in² (399cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.10000 | ¥334.10 |
5 | ¥314.46000 | ¥1,572.30 |
10 | ¥294.80500 | ¥2,948.05 |
25 | ¥275.15360 | ¥6,878.84 |
50 | ¥270.24000 | ¥13,512.00 |
100 | ¥265.32720 | ¥26,532.72 |
250 | ¥261.39644 | ¥65,349.11 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/162/MFG_1557HA2GY_tmb.jpg)