1557F2BK | |
---|---|
DigiKey Part Number | 164-1557F2BK-ND |
Manufacturer | |
Manufacturer Product Number | 1557F2BK |
Description | BOX PC BLACK 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Black Hand Held, Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 1.770" (44.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.300" L x 6.300" W (160.02mm x 160.02mm) | |
Height | 1.770" (44.96mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.81000 | ¥167.81 |