1555FGY | |
---|---|
DigiKey Part Number | HM935-ND |
Manufacturer | |
Manufacturer Product Number | 1555FGY |
Description | BOX PC GRAY 4.72"L X 3.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 4.724" L x 3.543" W (120.00mm x 89.99mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555FGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 3.543" W (120.00mm x 89.99mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 16.7in² (108cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.32000 | ¥134.32 |
5 | ¥126.83800 | ¥634.19 |
10 | ¥119.38300 | ¥1,193.83 |
25 | ¥111.92040 | ¥2,798.01 |
50 | ¥104.45960 | ¥5,222.98 |
100 | ¥102.59440 | ¥10,259.44 |
250 | ¥100.72920 | ¥25,182.30 |
500 | ¥99.23708 | ¥49,618.54 |