1555CGY | |
---|---|
DigiKey Part Number | HM932-ND |
Manufacturer | |
Manufacturer Product Number | 1555CGY |
Description | BOX PC GRAY 4.72"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 4.724" L x 2.555" W (120.00mm x 64.90mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555CGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.555" W (120.00mm x 64.90mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 12.1in² (78cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.85000 | ¥97.85 |
10 | ¥86.95900 | ¥869.59 |
100 | ¥74.73250 | ¥7,473.25 |
1,000 | ¥70.65608 | ¥70,656.08 |