1555C2F22GY | |
---|---|
DigiKey Part Number | HM383-ND |
Manufacturer | |
Manufacturer Product Number | 1555C2F22GY |
Description | BOX PC GRAY 4.72"L X 2.59"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 4.722" L x 2.590" W (119.94mm x 65.79mm) X 1.654" (42.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555C2F22GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.722" L x 2.590" W (119.94mm x 65.79mm) | |
Height | 1.654" (42.01mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.157" (4.00mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.79000 | ¥153.79 |
5 | ¥145.23400 | ¥726.17 |
10 | ¥136.69100 | ¥1,366.91 |
25 | ¥128.15080 | ¥3,203.77 |
50 | ¥119.60540 | ¥5,980.27 |
100 | ¥117.47070 | ¥11,747.07 |
250 | ¥115.33464 | ¥28,833.66 |
500 | ¥113.62590 | ¥56,812.95 |