1554VB2GYCL | |
---|---|
DigiKey Part Number | HM3495-ND |
Manufacturer | |
Manufacturer Product Number | 1554VB2GYCL |
Description | BOX PC CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Clear Cover Included X 4.700" (119.38mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 4.700" (119.38mm) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥392.50000 | ¥392.50 |
5 | ¥367.96600 | ¥1,839.83 |
10 | ¥343.43200 | ¥3,434.32 |
25 | ¥337.29760 | ¥8,432.44 |
50 | ¥331.16660 | ¥16,558.33 |
100 | ¥326.26050 | ¥32,626.05 |
250 | ¥318.90104 | ¥79,725.26 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/505/485/MFG_1554VB2GY_tmb.jpg)