1554VAL2GYCL | |
---|---|
DigiKey Part Number | 164-1554VAL2GYCL-ND |
Manufacturer | |
Manufacturer Product Number | 1554VAL2GYCL |
Description | ENCLOSURE PC CLEAR 9.4"L X 6.3"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Clear Cover Included 9.400" L x 6.300" W (238.76mm x 160.02mm) X 2.360" (59.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 9.400" L x 6.300" W (238.76mm x 160.02mm) | |
Height | 2.360" (59.94mm) | |
Area (L x W) | 59.2in² (382cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥343.70000 | ¥343.70 |
5 | ¥322.24800 | ¥1,611.24 |
10 | ¥300.75600 | ¥3,007.56 |
25 | ¥295.38680 | ¥7,384.67 |
50 | ¥290.01740 | ¥14,500.87 |
100 | ¥285.72080 | ¥28,572.08 |
250 | ¥279.27584 | ¥69,818.96 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/653/MFG_1554VALGY_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/988/MFG_1554VAL2GY_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/608/MFG_1554VAL2GYSL_tmb.jpg)