1551FFLBK | |
---|---|
DigiKey Part Number | HM1169-ND |
Manufacturer | |
Manufacturer Product Number | 1551FFLBK |
Description | BOX ABS BLACK 1.97"L X 1.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 1.969" L x 1.378" W (50.00mm x 35.00mm) X 0.591" (15.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551FFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.969" L x 1.378" W (50.00mm x 35.00mm) | |
Height | 0.591" (15.01mm) | |
Area (L x W) | 2.71in² (17.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.12000 | ¥23.12 |
10 | ¥19.08500 | ¥190.85 |
100 | ¥15.06930 | ¥1,506.93 |
1,000 | ¥13.56199 | ¥13,561.99 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/464/131/MFG_1551FFLGY_tmb.jpg)