1550Z220BK | |
---|---|
DigiKey Part Number | HM382-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z220BK |
Description | BOX ALUM BLACK 8.76"L X 5.77"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Black Cover Included 8.760" L x 5.768" W (222.50mm x 146.51mm) X 3.248" (82.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550Z220BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.760" L x 5.768" W (222.50mm x 146.51mm) | |
Height | 3.248" (82.50mm) | |
Area (L x W) | 50.5in² (326cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.125" (3.18mm) | |
Features | Wall Mount, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥437.07000 | ¥437.07 |
5 | ¥409.78000 | ¥2,048.90 |
10 | ¥382.46600 | ¥3,824.66 |
25 | ¥375.63760 | ¥9,390.94 |
50 | ¥368.80760 | ¥18,440.38 |
100 | ¥363.34380 | ¥36,334.38 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/244/960/1550Z220_tmb.jpg)