1550Z220 | |
---|---|
DigiKey Part Number | HM381-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z220 |
Description | BOX ALUM 8.76"L X 5.77"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Unpainted Cover Included 8.760" L x 5.768" W (222.50mm x 146.51mm) X 3.248" (82.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.760" L x 5.768" W (222.50mm x 146.51mm) | |
Height | 3.248" (82.50mm) | |
Area (L x W) | 50.5in² (326cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.125" (3.18mm) | |
Features | Wall Mount, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥323.15000 | ¥323.15 |
5 | ¥304.15600 | ¥1,520.78 |
10 | ¥285.14000 | ¥2,851.40 |
25 | ¥266.13480 | ¥6,653.37 |
50 | ¥261.38280 | ¥13,069.14 |
100 | ¥256.63000 | ¥25,663.00 |
250 | ¥252.82792 | ¥63,206.98 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/280/681/1550Z220BK_tmb.jpg)