1550WH | |
---|---|
DigiKey Part Number | HM1220-ND |
Manufacturer | |
Manufacturer Product Number | 1550WH |
Description | BOX ALUM 8.74"L X 5.75"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 8.740" L x 5.748" W (222.00mm x 146.00mm) X 4.138" (105.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.740" L x 5.748" W (222.00mm x 146.00mm) | |
Height | 4.138" (105.11mm) | |
Area (L x W) | 50.2in² (324cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.079" (2.01mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥312.05000 | ¥312.05 |
5 | ¥293.68000 | ¥1,468.40 |
10 | ¥275.32900 | ¥2,753.29 |
25 | ¥256.97120 | ¥6,424.28 |
50 | ¥252.38100 | ¥12,619.05 |
100 | ¥247.79240 | ¥24,779.24 |
250 | ¥244.12088 | ¥61,030.22 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/136/837/1550WHBK_tmb.jpg)