CN-5712 | |
---|---|
DigiKey Part Number | 377-1523-ND |
Manufacturer | |
Manufacturer Product Number | CN-5712 |
Description | BOX ALUM NATURAL 8.75"L X 5.74"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 8.752" L x 5.744" W (222.30mm x 145.90mm) X 4.217" (107.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.752" L x 5.744" W (222.30mm x 145.90mm) | |
Height | 4.217" (107.11mm) | |
Area (L x W) | 50.3in² (325cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.080" (2.03mm) | |
Features | Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.9 lbs (861.8 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.64000 | ¥338.64 |
10 | ¥282.79300 | ¥2,827.93 |
100 | ¥254.42610 | ¥25,442.61 |
250 | ¥239.35472 | ¥59,838.68 |