1458G5 | |
---|---|
DigiKey Part Number | HM346-ND |
Manufacturer | |
Manufacturer Product Number | 1458G5 |
Description | BOX STEEL BLACK 10"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Black Split Sides and End Panel(s) 10.000" L x 8.000" W (254.00mm x 203.20mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 18 Gauge | |
Features | Separate Panel or Cover Thickness | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.2 lbs (1.5 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥562.61000 | ¥562.61 |
5 | ¥527.41600 | ¥2,637.08 |
10 | ¥492.24600 | ¥4,922.46 |
25 | ¥483.45720 | ¥12,086.43 |
50 | ¥474.66880 | ¥23,733.44 |
100 | ¥467.63580 | ¥46,763.58 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/480/092/MFG_1458A3B_tmb.jpg)