1458G4 | |
---|---|
DigiKey Part Number | HM345-ND |
Manufacturer | |
Manufacturer Product Number | 1458G4 |
Description | BOX STEEL BLACK 10"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Black Split Sides and End Panel(s) 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 18 Gauge | |
Features | Separate Panel or Cover Thickness | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.6 lbs (1.6 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥595.85000 | ¥595.85 |
5 | ¥558.58000 | ¥2,792.90 |
10 | ¥521.33700 | ¥5,213.37 |
25 | ¥512.02840 | ¥12,800.71 |
50 | ¥502.71940 | ¥25,135.97 |
100 | ¥495.27150 | ¥49,527.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/480/092/MFG_1458A3B_tmb.jpg)