1457KWPF-10 | |
---|---|
DigiKey Part Number | HM3171-ND |
Manufacturer | |
Manufacturer Product Number | 1457KWPF-10 |
Description | FLANGED WTRTIGHT END PNLS 1=10PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 3.421" L x 1.850" W (86.89mm x 47.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | Gasket, IP65 | |
For Use With/Related Products | 1457 Series | |
Size / Dimension | 3.421" L x 1.850" W (86.89mm x 47.00mm) | |
Color | Black | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥686.05000 | ¥686.05 |