1457K1202BK | |
---|---|
DigiKey Part Number | HM1023-ND |
Manufacturer | |
Manufacturer Product Number | 1457K1202BK |
Description | BOX ALUM BLACK 5.12"L X 3.42"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 5.118" L x 3.418" W (130.00mm x 86.82mm) X 1.847" (46.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457K1202BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.118" L x 3.418" W (130.00mm x 86.82mm) | |
Height | 1.847" (46.91mm) | |
Area (L x W) | 17.5in² (113cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥347.97000 | ¥347.97 |
5 | ¥327.50800 | ¥1,637.54 |
10 | ¥307.03800 | ¥3,070.38 |
25 | ¥286.56800 | ¥7,164.20 |
50 | ¥281.45060 | ¥14,072.53 |
100 | ¥276.33350 | ¥27,633.35 |
250 | ¥272.23980 | ¥68,059.95 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/743/1457K1202_tmb.jpg)