1444-12CWW | |
---|---|
DigiKey Part Number | HM401-ND |
Manufacturer | |
Manufacturer Product Number | 1444-12CWW |
Description | CHASSIS ALUM NAT 6.93"L X 4.93"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum; Wood Natural Open End(s) 6.928" L x 4.928" W (175.97mm x 125.17mm) X 1.928" (48.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-12CWW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 6.928" L x 4.928" W (175.97mm x 125.17mm) | |
Height | 1.928" (48.97mm) | |
Area (L x W) | 34.1in² (220cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | Walnut Side Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥824.31000 | ¥824.31 |
5 | ¥769.32800 | ¥3,846.64 |
10 | ¥755.58700 | ¥7,555.87 |
25 | ¥741.84560 | ¥18,546.14 |
50 | ¥730.85620 | ¥36,542.81 |
100 | ¥714.36990 | ¥71,436.99 |