1415E | |
---|---|
DigiKey Part Number | HM309-ND |
Manufacturer | |
Manufacturer Product Number | 1415E |
Description | BOX STEEL GRAY 9"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray End Panel(s) 9.000" L x 6.000" W (228.60mm x 152.40mm) X 5.070" (128.78mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1415E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.000" L x 6.000" W (228.60mm x 152.40mm) | |
Height | 5.070" (128.78mm) | |
Area (L x W) | 54.0in² (348cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥391.40000 | ¥391.40 |
5 | ¥366.93000 | ¥1,834.65 |
10 | ¥342.47200 | ¥3,424.72 |
25 | ¥336.35560 | ¥8,408.89 |
50 | ¥330.24000 | ¥16,512.00 |
100 | ¥325.34670 | ¥32,534.67 |
250 | ¥318.00808 | ¥79,502.02 |