CU-1099 | |
---|---|
DigiKey Part Number | 377-1060-ND |
Manufacturer | |
Manufacturer Product Number | CU-1099 |
Description | CABINET STEEL GRAY 9"L X 6"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray End Panel(s) 9.000" L x 6.000" W (228.60mm x 152.40mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 9.000" L x 6.000" W (228.60mm x 152.40mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 54.0in² (348cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥385.11000 | ¥385.11 |
10 | ¥321.34600 | ¥3,213.46 |
50 | ¥297.54260 | ¥14,877.13 |