97C06ST | |
---|---|
DigiKey Part Number | GH7704-ND |
Manufacturer | |
Manufacturer Product Number | 97C06ST |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.063" (1.60mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.348" (8.85mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.66000 | ¥44.66 |
10 | ¥40.74400 | ¥407.44 |
54 | ¥34.53611 | ¥1,864.95 |
108 | ¥32.01407 | ¥3,457.52 |
270 | ¥29.10363 | ¥7,857.98 |
540 | ¥26.96931 | ¥14,563.43 |
1,026 | ¥25.02901 | ¥25,679.76 |
2,538 | ¥24.01282 | ¥60,944.54 |