90B08SLT | |
---|---|
DigiKey Part Number | GH7863-ND |
Manufacturer | |
Manufacturer Product Number | 90B08SLT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.195" (4.95mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Position Identification Line, Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.870" (22.10mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
20 | ¥30.51600 | ¥610.32 |
40 | ¥27.86000 | ¥1,114.40 |
100 | ¥24.14590 | ¥2,414.59 |
260 | ¥21.89050 | ¥5,691.53 |
500 | ¥20.29858 | ¥10,149.29 |
1,000 | ¥18.83920 | ¥18,839.20 |
2,500 | ¥17.11449 | ¥42,786.22 |
5,000 | ¥16.41961 | ¥82,098.05 |