DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,114 In Stock | 1 : ¥29.64000 Tube | Tube | Active | SPST | 4 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.195" (4.95mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
4,739 In Stock | 1 : ¥30.62000 Tube | Tube | Active | SPST | 8 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.195" (4.95mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
4,545 In Stock | 1 : ¥33.25000 Tube | Tube | Active | SPST | 2 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.195" (4.95mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
4,771 In Stock | 1 : ¥34.07000 Tube | Tube | Active | SPST | 3 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.195" (4.95mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
595 In Stock | 1 : ¥34.40000 Tube | Tube | Active | SPST | 5 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.195" (4.95mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
5,008 In Stock | 1 : ¥35.22000 Tube | Tube | Active | SPST | 6 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.195" (4.95mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
682 In Stock | 1 : ¥40.23000 Tube | Tube | Active | SPST | 10 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.195" (4.95mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 23 : ¥34.52043 Tube | Tube | Active | SPST | 7 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.195" (4.95mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 16 : ¥36.80563 Tube | Tube | Active | SPST | 10 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.195" (4.95mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
40 In Stock | 1 : ¥31.85000 Tube | Tube | Active | SPST | 8 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.195" (4.95mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Position Identification Line, Tape Seal | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 16 : ¥39.47875 Tube | Tube | Active | SPST | 10 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.195" (4.95mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Position Identification Line, Tape Seal | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 37 : ¥21.76703 Tube | Tube | Active | SPST | 4 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.195" (4.95mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 47 : ¥26.64170 Tube | Tube | Active | SPST | 3 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.195" (4.95mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 37 : ¥26.99027 Tube | Tube | Active | SPST | 4 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.195" (4.95mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Position Identification Line, Tape Seal | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 20 : ¥27.65450 Tube | Tube | Active | SPST | 8 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.195" (4.95mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 60 : ¥27.81067 Tube | Tube | Active | SPST | 2 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.195" (4.95mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Position Identification Line, Tape Seal | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 31 : ¥28.90645 Tube | Tube | Active | SPST | 5 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.195" (4.95mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 26 : ¥31.16885 Tube | Tube | Active | SPST | 6 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.195" (4.95mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 26 : ¥31.86654 Tube | Tube | Active | SPST | 6 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.195" (4.95mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Position Identification Line, Tape Seal | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bag | Obsolete | SPST | 2 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.195" (4.95mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bag | Obsolete | SPST | 3 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.195" (4.95mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bag | Obsolete | SPST | 4 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.195" (4.95mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bag | Obsolete | SPST | 5 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.195" (4.95mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bag | Obsolete | SPST | 6 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.195" (4.95mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bag | Obsolete | SPST | 7 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.195" (4.95mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C |