11K5013-KFNB | |
---|---|
DigiKey Part Number | GH7629-ND |
Manufacturer | |
Manufacturer Product Number | 11K5013-KFNB |
Description | KNOB SMOOTH 0.250" PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Notch on Top Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.330" (33.78mm) | |
Height | 0.620" (15.75mm) | |
Indicator | Notch on Top | |
Material | Plastic | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
5 | ¥19.54000 | ¥97.70 |
10 | ¥19.02200 | ¥190.22 |
25 | ¥18.50800 | ¥462.70 |
50 | ¥17.99260 | ¥899.63 |
100 | ¥16.96560 | ¥1,696.56 |
250 | ¥15.93688 | ¥3,984.22 |
500 | ¥15.42294 | ¥7,711.47 |
1,000 | ¥14.90884 | ¥14,908.84 |