SSF2215 | |
---|---|
DigiKey Part Number | 4786-SSF2215TR-ND - Tape & Reel (TR) 4786-SSF2215CT-ND - Cut Tape (CT) 4786-SSF2215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF2215 |
Description | MOSFET 2P-CH 20V 3A SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3A (Ta) 1.25W (Ta) Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3A (Ta) | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 510pF @ 15V | |
Power - Max | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6L |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.47900 | ¥24.79 |
25 | ¥2.23320 | ¥55.83 |
100 | ¥1.54430 | ¥154.43 |
250 | ¥1.30012 | ¥325.03 |
500 | ¥1.05644 | ¥528.22 |
1,000 | ¥0.81261 | ¥812.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73136 | ¥2,194.08 |
6,000 | ¥0.69072 | ¥4,144.32 |
15,000 | ¥0.62977 | ¥9,446.55 |
30,000 | ¥0.58914 | ¥17,674.20 |
75,000 | ¥0.52819 | ¥39,614.25 |
150,000 | ¥0.50788 | ¥76,182.00 |