KBPC1506 | |
---|---|
DigiKey Part Number | 4786-KBPC1506-ND |
Manufacturer | |
Manufacturer Product Number | KBPC1506 |
Description | BRIDGE RECTIFIER, GENERAL PURPOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Chassis Mount KBPC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square, KBPC | |
Supplier Device Package | KBPC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
50 | ¥12.18300 | ¥609.15 |
100 | ¥10.02460 | ¥1,002.46 |
500 | ¥8.48240 | ¥4,241.20 |
1,000 | ¥7.19711 | ¥7,197.11 |
2,000 | ¥6.83725 | ¥13,674.50 |
5,000 | ¥6.58022 | ¥32,901.10 |
10,000 | ¥6.36237 | ¥63,623.70 |