GSPS23 | |
---|---|
DigiKey Part Number | 4786-GSPS23TR-ND - Tape & Reel (TR) 4786-GSPS23CT-ND - Cut Tape (CT) 4786-GSPS23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSPS23 |
Description | RECTIFIER, SCHOTTKY, LOW VF, 2A, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount iSGA (SOD-123HS) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | iSGA (SOD-123HS) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.83100 | ¥18.31 |
100 | ¥0.89400 | ¥89.40 |
500 | ¥0.74562 | ¥372.81 |
1,000 | ¥0.51804 | ¥518.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44897 | ¥1,346.91 |
6,000 | ¥0.41646 | ¥2,498.76 |
9,000 | ¥0.34536 | ¥3,108.24 |
30,000 | ¥0.33926 | ¥10,177.80 |
75,000 | ¥0.30473 | ¥22,854.75 |
150,000 | ¥0.26410 | ¥39,615.00 |