GSGC1545SA | |
---|---|
DigiKey Part Number | 4786-GSGC1545SATR-ND - Tape & Reel (TR) 4786-GSGC1545SACT-ND - Cut Tape (CT) 4786-GSGC1545SADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGC1545SA |
Description | RECTIFIER, SCHOTTKY, 15A, 45V, E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Capacitance @ Vr, F | 950pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.41500 | ¥34.15 |
100 | ¥2.37180 | ¥237.18 |
500 | ¥1.85164 | ¥925.82 |
1,000 | ¥1.50502 | ¥1,505.02 |
2,000 | ¥1.34534 | ¥2,690.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.27695 | ¥6,384.75 |
10,000 | ¥1.18574 | ¥11,857.40 |
25,000 | ¥1.15838 | ¥28,959.50 |
50,000 | ¥1.12885 | ¥56,442.50 |