GSFP3984 | |
---|---|
DigiKey Part Number | 4786-GSFP3984TR-ND - Tape & Reel (TR) 4786-GSFP3984CT-ND - Cut Tape (CT) 4786-GSFP3984DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP3984 |
Description | MOSFET, N-CH, SINGLE, 150A, 30V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 150A (Tc) 122W (Tc) Surface Mount 8-PPAK (5.1x5.71) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7600 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 122W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (5.1x5.71) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.01800 | ¥60.18 |
25 | ¥5.65480 | ¥141.37 |
100 | ¥4.61560 | ¥461.56 |
250 | ¥4.28684 | ¥1,071.71 |
500 | ¥3.64844 | ¥1,824.22 |
1,000 | ¥2.91875 | ¥2,918.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.64512 | ¥7,935.36 |
6,000 | ¥2.46270 | ¥14,776.20 |
15,000 | ¥2.37148 | ¥35,572.20 |
30,000 | ¥2.28027 | ¥68,408.10 |