GSF3404B | |
---|---|
DigiKey Part Number | 4786-GSF3404BTR-ND - Tape & Reel (TR) 4786-GSF3404BCT-ND - Cut Tape (CT) 4786-GSF3404BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSF3404B |
Description | MOSFET, N-CHANNEL, 30V, 5.8A, SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.8A (Ta) 1.4W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 255 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.24800 | ¥12.48 |
25 | ¥1.02800 | ¥25.70 |
100 | ¥0.77420 | ¥77.42 |
250 | ¥0.64760 | ¥161.90 |
500 | ¥0.56926 | ¥284.63 |
1,000 | ¥0.50343 | ¥503.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41958 | ¥1,258.74 |
6,000 | ¥0.36484 | ¥2,189.04 |
15,000 | ¥0.31012 | ¥4,651.80 |
30,000 | ¥0.29188 | ¥8,756.40 |
75,000 | ¥0.27363 | ¥20,522.25 |
150,000 | ¥0.23715 | ¥35,572.50 |