GSESLC3V3D323S-2B | |
---|---|
DigiKey Part Number | 4786-GSESLC3V3D323S-2BTR-ND - Tape & Reel (TR) 4786-GSESLC3V3D323S-2BCT-ND - Cut Tape (CT) 4786-GSESLC3V3D323S-2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSESLC3V3D323S-2B |
Description | TVS, ESD, DUAL, BI-DIR, 3.3V, 1. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 20A Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 20A | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.99500 | ¥19.95 |
100 | ¥1.00820 | ¥100.82 |
500 | ¥0.82262 | ¥411.31 |
1,000 | ¥0.61032 | ¥610.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51344 | ¥1,540.32 |
6,000 | ¥0.49088 | ¥2,945.28 |
9,000 | ¥0.42455 | ¥3,820.95 |
30,000 | ¥0.41658 | ¥12,497.40 |
75,000 | ¥0.34494 | ¥25,870.50 |
150,000 | ¥0.33964 | ¥50,946.00 |