2N2905 | |
---|---|
DigiKey Part Number | 4786-2N2905-ND |
Manufacturer | |
Manufacturer Product Number | 2N2905 |
Description | TRANSISTOR, PNP, -40V, 0.6A, TO- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 600 mW Through Hole TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 10V | |
Power - Max | 600 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥13.20100 | ¥132.01 |
100 | ¥10.51020 | ¥1,051.02 |
500 | ¥8.89302 | ¥4,446.51 |
1,000 | ¥7.54563 | ¥7,545.63 |
2,000 | ¥7.16835 | ¥14,336.70 |
5,000 | ¥6.89886 | ¥34,494.30 |
10,000 | ¥6.67047 | ¥66,704.70 |